onsemi MC34167D2TR4G

Buck / Boost / Inverting Regulator, Switching, 5.0 A
$ 2.81
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34167D2TR4G.

Inventory History

3 month trend:
-33.52%

CAD Models

Download onsemi MC34167D2TR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.81
$ 2.68
Stock
174,216
99,450
Authorized Distributors
6
4
Case/Package
TO-263
TO-263
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
8 A
8 A
Switching Frequency
79 kHz
72 kHz
Min Input Voltage
7.5 V
7.5 V
Max Input Voltage
40 V
40 V
Min Output Voltage
-
-
Max Output Voltage
5.05 V
5.05 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= -40°C to +85°C
Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= 0°C to +70°C
Buck / Boost / Inverting Regulator, Switching, 5.0 A

Descriptions

Descriptions of onsemi MC34167D2TR4G provided by its distributors.

Buck / Boost / Inverting Regulator, Switching, 5.0 A
Switching Regulator, Voltage-mode, 8A, 81kHz Switching Freq-Max, BIPolar, PSSO5
Boost,Buck No 72KHz Adjustable 1 40V(Switch) 5.05V 40V 7.5V D2PAK-5 , 4.57mm
MC34167 Series 40 V 72 kHz SMT Step-Up / Down/Inverting Switching Regulator - D2PAK-5
Conv DC-DC 7.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5.05V 5A 6-Pin(5+Tab) D2PAK T/R
Converter Ics 40V 5A Buck/Boost/Inverting
DC/DC CONV, BUCK/BOOST, 72KHZ, 70DEG C; Available until stocks are exhausted
MC34167 Tape & Reel (TR) Tin (Sn) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 12V 4.572mm 5.5A Switch 72kHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd