Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC34167D2TG

Buck / Boost / Inverting Regulator, Switching, 5.0 A
$ 2.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34167D2TG.

IHS

Datasheet20 pages3 years ago

Augswan

Master Electronics

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC34167D2TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.71
$ 2.79
Stock
155,075
217,803
Authorized Distributors
3
5
Case/Package
TO-263
TO-263
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
8 A
8 A
Switching Frequency
72 kHz
79 kHz
Min Input Voltage
7.5 V
7.5 V
Max Input Voltage
40 V
40 V
Min Output Voltage
-
-
Max Output Voltage
5.05 V
5.05 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= 0°C to +70°C
Buck / Boost / Inverting Regulator, Switching, 5.0 A
Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= -40°C to +85°C

Descriptions

Descriptions of onsemi MC34167D2TG provided by its distributors.

Buck / Boost / Inverting Regulator, Switching, 5.0 A
Switching Regulator, Voltage-mode, 8A, 81kHz Switching Freq-Max, BIPolar, PSSO5
onsemi , 5 Voutput, 5Amaximum output, single output, D2PAK, surface mount, 5needle
Converter Ics 40V 5A Buck/Boost/Inverting
8 A SWITCHING REGULATOR 81 kHz SWITCHING FREQ-MAX PSSO5
MC34167 Series 5 A Step-Up / Down/Inverting Switching Regulator
DC/DC CONV, 79KHZ, TO-263-5; Topology: Boost, Buck, Inverting; Input Voltage Min: 7.5V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: TO-263; No. of Pins: 5Pins; Output Current: 5A; Output Voltage
The MC34167 MC33167 series are high performance fixed frequency power switching regulators that contain the primary functions required for dc-to-dc converters. This series was specifically designed to be incorporated in step-down and voltage-inverting configurations with a minimum number of external components. These devices consist of an internal temperature compensated reference fixed frequency oscillator with on-chip timing components latching pulse width modulator for single pulse metering high gain error amplifier and a high current output switch. Protective

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd