onsemi MC34072AMTTBG

Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34072AMTTBG.

IHS

Datasheet25 pages4 years ago

Master Electronics

Upverter

HQonline

onsemi

Inventory History

3 month trend:
-12.52%

CAD Models

Download onsemi MC34072AMTTBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.416
$ 0.205
Stock
1,447,971
147,945
Authorized Distributors
6
6
Case/Package
-
SOP
Number of Pins
10
8
Number of Circuits
2
2
Slew Rate
8 V/µs
8 V/µs
Gain Bandwidth Product
4.5 MHz
4.5 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
-
Common Mode Rejection Ratio
97 dB
80 dB
Min Supply Voltage
3 V
-
Max Supply Voltage
22 V
22 V
Operating Supply Current
1.9 mA
1.9 mA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMC33072DG
Op Amp Dual GP ±22V/44V 8-Pin SOIC N Tube / IC OPAMP GP 4.5MHZ 8SOIC
MC33072 Series Single Supply 3 V to 44 V 1.9 mA Operational Amplifier - SOIC-8
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= 0° to +70°C
Texas InstrumentsLF353N/NOPB
Integrated Circuit Operational Amplifier: Wide Bandwidth Dual JFET, 4MHz; 0+70 st.C; THT; PDIP8
Texas InstrumentsTL082CM/NOPB
Dual, 30-V, 4-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC 0 to 70
Texas InstrumentsLF353MX
Wide Bandwidth Dual JFET Input Operational Amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of onsemi MC34072AMTTBG provided by its distributors.

Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PQCC10
1.9mA(x2 Channels) 13V/¦Ìs 32nV/rtHz@ ¡À15V 4.5MHz 80dB Single-Ended 30mA 2 2 ¡À22V,44V 500¦ÌV 100nA General Purpose QFN , 2.6mm*2.6mm*750¦Ìm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd