onsemi MC33072DG

Op Amp Dual GP ±22V/44V 8-Pin SOIC N Tube / IC OPAMP GP 4.5MHZ 8SOIC
$ 1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33072DG.

IHS

Datasheet31 pages5 years ago

Farnell

onsemi

Upverter

Rochester Electronics

CAD Models

Download onsemi MC33072DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1
$ 0.217
Stock
486,423
4,872,122
Authorized Distributors
1
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
8 V/µs
8 V/µs
Gain Bandwidth Product
4.5 MHz
4.5 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
97 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
22 V
22 V
Operating Supply Current
1.9 mA
1.9 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-06-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2019-07-30
LTD Date2020-01-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

MC33072 Series Single Supply 3 V to 44 V 1.9 mA Operational Amplifier - SOIC-8
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= 0° to +70°C
onsemiMC34072DG
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= 0° to +70°C
Texas InstrumentsLF353MX
Wide Bandwidth Dual JFET Input Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsLF353M/NOPB
Dual, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-SOIC 0 to 70
Texas InstrumentsLF353MX/NOPB
Op Amp Dual Wideband Amplifier ±18V 8-Pin SOIC T/R / IC OPAMP JFET 4MHZ 8SOIC

Descriptions

Descriptions of onsemi MC33072DG provided by its distributors.

Op Amp Dual GP ±22V/44V 8-Pin SOIC N Tube / IC OPAMP GP 4.5MHZ 8SOIC
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual
MC Series 13 V/us 44 V SMT Single Supply Operational Amplifier - SOIC-8
13 V/us 2 4.5MHz 3V ~ 44V ºô1.5V ~ 22V General Purpose SOIC-8_150mil Operational Amplifier ROHS
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8
Lead Free Tin GULL WING 2006 General Purpose Amplifier 70dB 13V/mus -40C~85C 4.5MHz
IC, OP-AMP, DUAL, 8SOIC; No. of Amplifiers: 2 Amplifier; Bandwidth: 4.5MHz; Slew Rate: 13V/µs; Supply Voltage Range: 3V to 44V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Tempera

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33072DG.
  • MC33072DG..