onsemi MC34064P-5RPG

Processor Supervisor 4.61V 1 3-Pin TO-92 Fan-Fold / IC SENSING CIRCUIT UV 5V TO-92
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34064P-5RPG.

IHS

Datasheet15 pages4 years ago

Master Electronics

onsemi

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC34064P-5RPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.319
$ 0.319
Stock
71,616
210,332
210,332
Authorized Distributors
2
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
-
-
-
Undervoltage Threshold
4.61 V
4.61 V
4.61 V
Overvoltage Threshold
4.7 V
4.7 V
4.7 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Related Parts

Voltage Supervisor, Undervoltage Sensing Circuit
Processor Supervisor 4.61V 1 Active Low/Open Collector 3-Pin TO-92 Fan-Fold
Processor Supervisor 4.61V 1 Automotive 3-Pin TO-92 Bag
ROHS3Compliant Bulk MCP112 Simple Reset/Power-On Reset supervisor 4.7V 1.75muA -40C~125C TA
Processor Supervisor 4.725V 3V/3.3V/5V 3-Pin TO-92
Processor Supervisor 4.475V 3V/3.3V/5V 3-Pin TO-92

Descriptions

Descriptions of onsemi MC34064P-5RPG provided by its distributors.

Processor Supervisor 4.61V 1 3-Pin TO-92 Fan-Fold / IC SENSING CIRCUIT UV 5V TO-92
MC33164 Series 4.61 V Through Hole Micropower Undervoltage Sensing Circuit-TO-92
Voltage Supervisor, Undervoltage Sensing Circuit
Power Supply Support Circuit, Fixed, 1 Channel, +4.6V, BIPolar, PBCY3
VOLTAGE SENSING, ACTIVE-LOW, TO-92-3;
IC SUPERVISOR 1 CHANNEL TO92-3
ROHS3Compliant Tape & Box (TB) MC34064 Simple Reset/Power-On Reset supervisor 4V 625mW 390muA 0C~70C TA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 34064 P-5RPG
  • MC-34064-P-5RPG
  • MC34064P5RPG