onsemi MC34064P-5G

Pwr Sply Func, Voltage Sensing Circuit, TO-92, Vs 1 to 6.5V, Is 390UA, Pd 625MW
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34064P-5G.

Upverter

Datasheet15 pages4 years ago
Technical Drawing3 pages5 years ago

IHS

Newark

onsemi

Master Electronics

Inventory History

3 month trend:
-8.21%

CAD Models

Download onsemi MC34064P-5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ON SEMICONDUCTOR MC33064P-5G Voltage Monitor, Active-Low Reset, 1V-6.5Vin, TO-92-3
IC SUPERVISOR 1 CHANNEL TO92-3 / Supervisor Open Drain or Open Collector 1 Channel TO-92-3
MICROCHIP MCP131-475E/TO, VOLTAGE SUPERVISOR 4.514 - 4.746 V, 3-PIN TO-92
Processor Supervisor 4.63V 1 Active Low/Open Drain 3-Pin TO-92 Bag
Texas InstrumentsTL7757ILP
Supply-voltage supervisor & precision voltage detector 3-TO-92 -40 to 85
Texas InstrumentsTL7757CLP
Supply-voltage supervisor & precision voltage detector 3-TO-92 0 to 70

Descriptions

Descriptions of onsemi MC34064P-5G provided by its distributors.

PWR SPLY FUNC, VOLTAGE SENSING CIRCUIT, TO-92,VS 1 TO 6.5V, IS 390UA, PD 625MW
MC33164 Series 4.61 V Through Hole Micropower Undervoltage Sensing Circuit-TO-92
Voltage Supervisor, Undervoltage Sensing Circuit
ON SEMICONDUCTOR MC34064P-5G Voltage Sensing, 1V-6.5V Supply, 4.59V Threshold, Active-Low, TO-92-3
ROHS3Compliant Bulk MC34064 Simple Reset/Power-On Reset supervisor 4V 5.1816mm 625mW 390muA
VOLT SENSE CIRCUIT, 34064, TO-92-3; Threshold Voltage: 4.59V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 6.5V; Reset Type: Active-Low; Digital IC Case: TO-92; No. of Pins: 3Pins; Delay

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34064P-5G.
  • MC34064P5G