Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC33023DWG

MC Series 30 mA 1 MHz SMT High Speed Single-Ended PWM Controller - SOIC-16W
$ 2.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33023DWG.

IHS

Datasheet19 pages5 years ago

Augswan

onsemi

Inventory History

3 month trend:
-0.75%

CAD Models

Download onsemi MC33023DWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.1
$ 2.875
$ 2.875
Stock
232,620
4,761,599
4,761,599
Authorized Distributors
3
4
4
Topology
Flyback
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
5.15 V
13 V
13 V
Min Input Voltage
8.8 V
-
-
Max Input Voltage
30 V
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
1 MHz
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Buck / Boost / Inverting Converter, Switching Regulator, 2.5 A
Texas InstrumentsLM2574MX-3.3/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Texas InstrumentsLM2574M-5.0/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Texas InstrumentsLM2574M-12/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125

Descriptions

Descriptions of onsemi MC33023DWG provided by its distributors.

MC Series 30 mA 1 MHz SMT High Speed Single-Ended PWM Controller - SOIC-16W
High Speed Single-Ended PWM Controller, Up to 1 MHz Voltage-or-Current-Mode Operation
Lead Free SWITCHING CONTROLLER Isolated SINGLE Converter Offline 30ns -40C~105C TA 500mA 1MHz
Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PDSO16
Current Mode PWM Controller 500mA 1000kHz 16-Pin SOIC W Tube
Switching Controllers Single Ended Voltage or Current Mode PWM

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd