onsemi MC33375D-3.0R2

Low Dropout Micropower Voltage Regulator | IC Reg Linear 3V 300MA 8SOIC
$ 0.241
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33375D-3.0R2.

IHS

Datasheet14 pages13 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC33375D-3.0R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
$ 0.557
$ 0.557
Stock
85,575
189,370
189,370
Authorized Distributors
2
5
5
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
12 V
12 V
12 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3 V
3 V
3 V
Output Current
300 mA
300 mA
300 mA
Dropout Voltage
260 mV
260 mV
260 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

MC33275 Series 300 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - SOIC-8
MC33275 Series 5 V 300 mA Fixed Low Dropout Voltage Regulator - SOIC-8
LDO Regulator, 300 mA, High PSRR Vout: 5.0 V
MicrochipTC1107-2.7VOA
300Ma Ldo With Shutdown & V Ref Bypass, Rohs Compliant: Yes |Microchip Technology TC1107-2.7VOA
LDO Regulator Pos 2.7V 0.3A 8-Pin SOIC N T/R
MicrochipTC1174VOATR
TC1174 Series 300 mA ADJ Output CMOS LDO Regulator w/Shutdown - SOIC-8

Descriptions

Descriptions of onsemi MC33375D-3.0R2 provided by its distributors.

LOW DROPOUT MICROPOWER VOLTAGE REGULATOR | IC REG LINEAR 3V 300MA 8SOIC
Fixed Positive LDO Regulator, 3V, 0.4V Dropout, BIPolar, PDSO8
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~125C 300mA 4.9mm 260mV
LDO Regulator Pos 3V 0.3A 8-Pin SOIC N T/R
MC33375D-3.0R2, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33375D3.0R2