Microchip TC1174VOATR

TC1174 Series 300 mA ADJ Output CMOS LDO Regulator w/Shutdown - SOIC-8
$ 0.988
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1174VOATR.

Microchip

Datasheet14 pages13 years ago

Electro Sonic

CAD Models

Download Microchip TC1174VOATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.988
$ 0.529
Stock
94,245
118,442
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
5.95 V
5.95 V
Output Current
300 mA
300 mA
Dropout Voltage
270 mV
270 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 3 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 hours ago)

Related Parts

MicrochipTC1107-3.3VOA
TC1107 Series 100 mA 3.3 V Fixed Output LDO Regulator w/Shutdown - SOIC-8
MicrochipTC1107-2.7VOA
LDO Regulator Pos 2.7V 0.3A 8-Pin SOIC N Tube
300Ma Ldo With Shutdown & V Ref Bypass,; |Microchip Technology TC1107-2.7VOATR
300 mA, Low Dropout Voltage Regulator with On/Off Control | IC REG LINEAR 3V 300MA 8SOIC
LOW DROPOUT MICROPOWER VOLTAGE REGULATOR | IC REG LINEAR 3V 300MA 8SOIC
MC33275 Series 300 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - SOIC-8

Descriptions

Descriptions of Microchip TC1174VOATR provided by its distributors.

TC1174 Series 300 mA ADJ Output CMOS LDO Regulator w/Shutdown - SOIC-8
LDO Regulator Pos 1.165V to 5.95V 0.3A 8-Pin SOIC N T/R
300mA Adjustable LDO with Shutdown & V REF Bypass
Voltage Regulator; |Microchip Technology TC1174VOATR
IC REG LIN POS ADJ 300MA 8-SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.