onsemi MC33275D-5.0R2G

MC33275 Series 5 V 300 mA Fixed Low Dropout Voltage Regulator - SOIC-8
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33275D-5.0R2G.

IHS

Datasheet17 pages4 years ago

Master Electronics

onsemi

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.40%

CAD Models

Download onsemi MC33275D-5.0R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.501
$ 0.419
Stock
317,819
184,412
Authorized Distributors
6
6
Min Input Voltage
6 V
6 V
Max Input Voltage
12 V
12 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
300 mA
300 mA
Dropout Voltage
260 mV
260 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 300 mA, High PSRR, with On/Off Control Vout: 5.0 V
75dB(120Hz) 200¦ÌA Fixed 300mA 1 2.5V 2.5V 2.5V 13V 500mV@ 300mA 25mV 10mV SOIC-8 , 1.5mm
LDO Regulator, 300 mA, High PSRR, with On/Off Control Vout: 3.3 V
MicrochipTC1107-3.3VOA
TC1107 Series 100 mA 3.3 V Fixed Output LDO Regulator w/Shutdown - SOIC-8
LDO Regulator Pos 2.7V 0.3A 8-Pin SOIC N T/R
MicrochipTC1174VOATR
TC1174 Series 300 mA ADJ Output CMOS LDO Regulator w/Shutdown - SOIC-8

Descriptions

Descriptions of onsemi MC33275D-5.0R2G provided by its distributors.

MC33275 Series 5 V 300 mA Fixed Low Dropout Voltage Regulator - SOIC-8
75dB(120Hz) 200¦ÌA Fixed 300mA 1 5V 2.6V 5V 13V 500mV@ 300mA 25mV 10mV SOIC-8 , 1.5mm
MC33275 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 260mV 1.5mm 300mA -40C~125C
LDO, FIXED, 5V, 0.3A, SOIC-8; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 13V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 300mA; Dropout Voltage Vdo: 260mV; LDO Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 5V 300mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33275D5.0R2G