onsemi MC33275DT-3.3RKG

MC33275 Series 300 mA 3.3 V Fixed Output Surface Mount LDO Regulator - TO-252
$ 0.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33275DT-3.3RKG.

IHS

Datasheet17 pages4 years ago

Master Electronics

onsemi

Newark

element14 APAC

Inventory History

3 month trend:
-13.84%

CAD Models

Download onsemi MC33275DT-3.3RKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.441
$ 1.497
Stock
680,563
76,613
Authorized Distributors
6
3
Min Input Voltage
4.3 V
4.3 V
Max Input Voltage
12 V
12 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3.3 V
3.3 V
Output Current
300 mA
300 mA
Dropout Voltage
260 mV
260 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-252
TO-252
Number of Pins
3
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Linear Voltage Regulator, 0.5 A, Ultra-High PSRR Vout: 2%; TJ = -40°C to 125°C
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 2%; TJ = -40°C to 125°C
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 2%; TJ = -40°C to 125°C

Descriptions

Descriptions of onsemi MC33275DT-3.3RKG provided by its distributors.

MC33275 Series 300 mA 3.3 V Fixed Output Surface Mount LDO Regulator - TO-252
MC33275 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 260mV 2.38mm 300mA -40C~125C
Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:-; Input Voltage Max:13V; Product Range:-; Output Current:300Ma; Output Type:fixed; No. Of Pins:3Pins; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33275DT-3.3RKG.
  • MC33275DT3.3RKG