onsemi MC33275DT-2.5RKG

MC33275 Series 300 mA 2.5 V Fixed Output SMT LDO Voltage Regulator - TO-252
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33275DT-2.5RKG.

IHS

Datasheet17 pages4 years ago

Master Electronics

onsemi

Augswan

Inventory History

3 month trend:
-25.48%

CAD Models

Download onsemi MC33275DT-2.5RKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.378
$ 0.436
Stock
272,605
140,269
Authorized Distributors
6
6
Min Input Voltage
3.5 V
3.5 V
Max Input Voltage
12 V
12 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
2.5 V
2.5 V
Output Current
300 mA
300 mA
Dropout Voltage
260 mV
260 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-252
TO-252
Number of Pins
3
3

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiLM317MDTG
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = 0°C to 125°C
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = -40°C to 125°C
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = -40°C to 125°C

Descriptions

Descriptions of onsemi MC33275DT-2.5RKG provided by its distributors.

MC33275 Series 300 mA 2.5 V Fixed Output SMT LDO Voltage Regulator - TO-252
75dB(120Hz) 200¦ÌA Fixed 300mA 1 2.5V 2.6V 2.5V 13V 500mV@ 300mA 25mV 10mV TO-252 , 2.38mm
MC33275 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 260mV 2.38mm 300mA -40C~125C
LDO, FIXED, 2.5V, 0.3A, TO-252-3; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 13V; Fixed Output Voltage Nom.: 2.5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 300mA; Dro

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33275DT2.5RKG