onsemi LM317MDTG

Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = 0°C to 125°C
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM317MDTG.

IHS

Datasheet16 pages7 years ago

Master Electronics

Upverter

HQonline

onsemi

Inventory History

3 month trend:
-9.82%

CAD Models

Download onsemi LM317MDTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.244
$ 0.244
Stock
767,694
4,117,247
4,117,247
Authorized Distributors
6
6
6
Case/Package
TO-252
SOP
SOP
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
250 mA
250 mA
250 mA
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
4 %
4 %
4 %
Dropout Voltage
2.1 V
2.1 V
2.1 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = -40°C to 125°C
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = -40°C to 125°C
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 2%; TJ = -40°C to 125°C

Descriptions

Descriptions of onsemi LM317MDTG provided by its distributors.

Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = 0°C to 125°C
ON SEMICONDUCTOR - LM317MDTG - ADJUSTABLE LDO VOLTAGE REGULATOR, 1.2V TO 37V 0.5A D-PAK-4
LM317M Series 500 mA 1.2 to 37 V Adjustable Output Voltage Regulator -TO-253
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO2
LDO Regulators; LM317MDTG; ON SEMICONDUCTOR; 500 mA; Adjustable; 1; 37 V
onsemi Linear voltage regulator chip, 1.2 → 37 Voutput, 250mAmaximum output, single output, DPAK, surface mount, 3needle
IC, ADJ LDO REG 1.2V TO 37V 0.5A D-PAK-4; Primary Input Voltage:40V; Output Voltage Adjustable Range:1.2V to 37V; No. of Pins:4; Output Current:500mA; Operating Temperature Range:0°C to +125°C; Current
V REG, 37VIN, 0.5A, ADJ, 3DPAK; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 37V; Input Voltage Min: -; Input Voltage Max: 40V; Product Range: -; Output Current: 500mA; Outpu
Output Voltage Min. V = 1.2 / Output Voltage Max. V = 37 / Output Current mA = 500 / Polarity = Positive / Load Regulation % = 0.5 / Line Regulation % = 0.04 / Dropout Voltage V = 2.1 / Quiescent Current (Iq) mA = 3.5 / Supply Voltage Min. V = 3.1 / Supply Voltage Max. V = 40 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 125 / Package Type = DPAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 6.2 / Width mm = 6.7 / Height mm = 2.3 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317MDT-G