onsemi MC33375D-5.0G

LDO Regulator, 300 mA, High PSRR, with On/Off Control Vout: 5.0 V
$ 0.554
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33375D-5.0G.

JRH Electronics

Datasheet17 pages4 years ago

onsemi

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC33375D-5.0G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.554
$ 0.41
Stock
160,461
186,160
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
300 mA
300 mA
Min Input Voltage
6 V
6 V
Max Input Voltage
12 V
12 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
1 %
1 %
Dropout Voltage
260 mV
260 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-06-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

75dB(120Hz) 200¦ÌA Fixed 300mA 1 2.5V 2.5V 2.5V 13V 500mV@ 300mA 25mV 10mV SOIC-8 , 1.5mm
MC33275 Series 300 mA 2.5 V Fixed Output SMT LDO Voltage Regulator - SOIC-8
MC33275 Series 300 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - SOIC-8
MicrochipTC1107-3.3VOA
TC1107 Series 100 mA 3.3 V Fixed Output LDO Regulator w/Shutdown - SOIC-8
LDO Regulator Pos 2.7V 0.3A 8-Pin SOIC N T/R
MicrochipTC1174VOATR
TC1174 Series 300 mA ADJ Output CMOS LDO Regulator w/Shutdown - SOIC-8

Descriptions

Descriptions of onsemi MC33375D-5.0G provided by its distributors.

LDO Regulator, 300 mA, High PSRR, with On/Off Control Vout: 5.0 V
MC33375D-5.0G, LDO VOLTAGE REGULATOR,300MA,5V 2%,MAXIMUM OF 13 VIN,8-PIN SOIC
LDO Regulator Pos 5V 0.3A 8-Pin SOIC N Rail
Fixed Positive LDO Regulator, 5V, 0.4V Dropout, BIPolar, PDSO8
75dB(120Hz) 200¦ÌA Fixed 300mA 1 5V 2.5V 5V 13V 500mV@ 300mA 25mV 10mV SOIC-8 1.5mm
Output Type:fixed; Input Voltage Min:-; Input Voltage Max:13V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:300Ma; Dropout Voltage Vdo:500Mv; No. Of Pins:8Pins Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33375D-5.0G.
  • MC33375D5.0G