onsemi MC33275D-3.3G

LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC N Tube / IC REG LDO 3.3V 0.3A 8SOIC
$ 0.361
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33275D-3.3G.

IHS

Datasheet17 pages6 years ago

onsemi

Farnell

Augswan

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC33275D-3.3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.361
$ 0.324
Stock
545,213
391,415
Authorized Distributors
3
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
300 mA
300 mA
Min Input Voltage
4.3 V
4.3 V
Max Input Voltage
12 V
12 V
Min Output Voltage
3.3 V
3.3 V
Max Output Voltage
-
-
Accuracy
1 %
1 %
Dropout Voltage
260 mV
260 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-06-01
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

LDO Regulator, 300 mA, High PSRR, with On/Off Control Vout: 5.0 V
75dB(120Hz) 200¦ÌA Fixed 300mA 1 2.5V 2.5V 2.5V 13V 500mV@ 300mA 25mV 10mV SOIC-8 , 1.5mm
LDO Regulator, 300 mA, High PSRR, with On/Off Control Vout: 3.3 V
MicrochipTC1107-3.3VOA
TC1107 Series 100 mA 3.3 V Fixed Output LDO Regulator w/Shutdown - SOIC-8
Texas InstrumentsTPS76633DR
250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC -40 to 125
MicrochipTC1107-2.7VOA
300Ma Ldo With Shutdown & V Ref Bypass, Rohs Compliant: Yes |Microchip Technology TC1107-2.7VOA

Descriptions

Descriptions of onsemi MC33275D-3.3G provided by its distributors.

LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC N Tube / IC REG LDO 3.3V 0.3A 8SOIC
MC33275 Series 300 mA 3.3 V Fixed Output LDO Voltage Regulator - SOIC-8
LDO Regulator, 300 mA, High PSRR Vout: 3.3 V
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PDSO8
IC REG LINEAR 3.3V 300MA 8SOIC
Ic, Ldo Volt Reg, 3.3V, 0.3A, 8-Soic; Output Type:Fixed; Input Voltage Min:4.3V; Input Voltage Max:13V; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:300Ma; Dropout Voltage Typ @ Current:260Mv; Ic Case/Package:Soicrohs Compliant: Yes |Onsemi MC33275D-3.3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33275D3.3G