Texas Instruments TPS76633DR

250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC -40 to 125
$ 0.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76633DR.

Texas Instruments

Datasheet24 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Newark

Augswan

LCSC

iiiC

Inventory History

3 month trend:
+74.79%

CAD Models

Download Texas Instruments TPS76633DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.799
$ 1.021
$ 1.021
Stock
1,327,152
313,576
313,576
Authorized Distributors
4
2
2
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
3.3 V
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
250 mA
250 mA
250 mA
Dropout Voltage
230 mV
230 mV
230 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS76627D
Single Output LDO, 250mA, Fixed(2.7V), Low Quiescent Current, Power Good (PG) Output 8-SOIC
Texas InstrumentsTPS7201QDR
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2986IM-3.3/NOPB
Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 5V Max, 0.35V Dropout, BIPolar, PDSO8
MIC5201 Series 3.3 V Fixed Output 200 mA SMT Low Dropout Regulator - SOIC-8 T/R
MicrochipMIC5201-3.3YM
MIC5201 Series 3.3 V Fixed Output 200 mA SMT Low Dropout Regulator - SOIC-8
Analog DevicesMAX16910CASA9+
200mA Automotive Linear Regulator Ideal for Low-Quiescent Current, Always-On Applications

Descriptions

Descriptions of Texas Instruments TPS76633DR provided by its distributors.

250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC -40 to 125
63dB(1kHz) 50μA positive electrode Fixed 250mA 1 3.3V 2.7V 3.3V 10V 400mV@ 250mA 0.5%(Typ) 0.01(Typ) SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
TPS76633 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 230mV 1.75mm 250mA 904mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.