onsemi MC33269DT-3.3G

MC33269 Series 800 mA 3.3 V Fixed Output SMT LDO Regulator - TO-252
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33269DT-3.3G.

Newark

Datasheet12 pages11 years ago
Datasheet13 pages17 years ago
Datasheet15 pages4 years ago

IHS

onsemi

Upverter

Farnell

Inventory History

3 month trend:
-1.95%

CAD Models

Download onsemi MC33269DT-3.3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.347
$ 0.303
$ 0.303
Stock
903,789
4,550,967
4,550,967
Authorized Distributors
6
6
6
Min Input Voltage
4.8 V
4.8 V
4.8 V
Max Input Voltage
20 V
20 V
20 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
1.1 V
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1.0 A Positive LDO Linear Voltage Regulator (Fixed and Adjustable), V out : 3.3 V
1.0 A Positive LDO Linear Voltage Regulator (Fixed and Adjustable), V out : 3.3 V
NCV1117DT33T5G; LDO VoltageRegulator; 2.2A; 3.3V +/-1%; Maximum of 20 Vin; 3-Pin DPAK

Descriptions

Descriptions of onsemi MC33269DT-3.3G provided by its distributors.

MC33269 Series 800 mA 3.3 V Fixed Output SMT LDO Regulator - TO-252
IC, LDO REGULATOR, 0.8A, 20V, TO252-3; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 20V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 800mA
LDO VOLTAGE REGULATOR, 3.3V, 0.8A, D-PAK-3; Output Type:Fixed; Input Voltage Min:-; Input Voltage Max:20V; No. of Outputs:1Outputs; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output; IC Mounting:Through Hole; MSL:-RoHS Compliant: Yes
Outputs = 1 / Fixed Output Voltage V = 3.3 / Dropout Voltage V = 1.1 / Output Current mA = 800 / Load Regulation % = 0.5 / Line Regulation % = 0.3 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = DPAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 6.2 / Width mm = 6.7 / Height mm = 2.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33269DT-3.3G.
  • MC33269DT-3.3G..
  • MC33269DT3.3G