Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1117DT33G

1.0 A Positive LDO Linear Voltage Regulator (Fixed and Adjustable), V out : 3.3 V
$ 0.69
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1117DT33G.

IHS

Datasheet19 pages5 years ago

Augswan

HQonline

Upverter

element14 APAC

Inventory History

3 month trend:
+6.94%

CAD Models

Download onsemi NCP1117DT33G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.69
$ 0.239
$ 0.239
Stock
291,403
1,760,680
1,760,680
Authorized Distributors
3
6
6
Case/Package
TO-252
TO-252
TO-252
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
4.75 V
4.75 V
4.75 V
Max Input Voltage
15 V
15 V
15 V
Min Output Voltage
3.235 V
3.235 V
3.235 V
Max Output Voltage
3.365 V
3.365 V
3.365 V
Accuracy
1 %
1 %
1 %
Dropout Voltage
1.2 V
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-11
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2024-06-22
LTD Date2024-12-22
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

MC33269 Series 800 mA 5 V Fixed Output SMT LDO Regulator - TO-252
STMicroelectronicsLD1117DT12CTR
LD1117 Series 1300 mA 1.2 V Fixed SMT Positive Voltage Regulator - TO-252

Descriptions

Descriptions of onsemi NCP1117DT33G provided by its distributors.

1.0 A Positive LDO Linear Voltage Regulator (Fixed and Adjustable), V out : 3.3 V
NCP1117 Series 1 A 3.3 V Fixed Output Positive Voltage LDO Regulator-TO-252
LDO Regulator Pos 3.3V 1A 3-Pin (2+Tab) DPAK Rail
NCP1117DT33G, LDO VOLTAGE REGULATOR, 1A, 3.3 V +/-1%, 3-PIN DPAK
IC, LINEAR VOLTAGE REGULATOR; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 20V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Ad; Available until stocks are exhausted Alternative available
Outputs = 1 / Fixed Output Voltage V = 3.3 / Dropout Voltage V = 1.2 / Output Current A = 1 / Load Regulation mV = 10 / Line Regulation mV = 4.5 / Supply Voltage Min. V = 2.4 / Supply Voltage Max. V = 20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 125 / Package Type = DPAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 6.2 / Width mm = 6.7 / Height mm = 2.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1117DT33G.