onsemi MC33204DTBR2G

Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33204DTBR2G.

IHS

Datasheet16 pages4 years ago

Master Electronics

onsemi

Newark

iiiC

Inventory History

3 month trend:
+6.14%

CAD Models

Download onsemi MC33204DTBR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.383
$ 0.694
Stock
2,354,112
135,227
Authorized Distributors
6
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
2.2 MHz
2.2 MHz
Input Offset Voltage (Vos)
13 mV
13 mV
Power Supply Rejection Ratio (PSRR)
66.02 dB
66.02 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
13 V
13 V
Operating Supply Current
900 µA
900 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NCV33204 Series Quad 12 V 2.2 MHz Rail to Rail Operational Amplifier - TSSOP-14
STMicroelectronicsTS924IPT
TS924 Series 12 V 4 MHz Rail to Rail Quad Operational Amplifier - TSSOP-14
STMicroelectronicsTS954IPT
Operational Amplifier, 14 Func, 8000uV Offset-Max, BICMOS, PDSO4
Operational Amplifier, Low Power, Rail To Rail Output, Cmos Op-Amp/ Reel |Onsemi LMV324DTBR2G
Texas InstrumentsLMV324IPWR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV324QPWR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125

Descriptions

Descriptions of onsemi MC33204DTBR2G provided by its distributors.

Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
MC Series 1 V/us 12 V Low Voltage Rail-to-Rail Operational Amplifier - TSSOP-14
Op Amp Quad Low Voltage Amplifier R-R I/O ±6V/12V 14-Pin TSSOP W T/R
Operational Amplifiers - Op Amps 1.8-12V Quad Rail to Rail -40 to 105 Cel
Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDSO14
4 2.2MHz TSSOP-14 Operational Amplifier ROHS
ROHS3Compliant EAR99 MC33204 Tape & Reel (TR) op amp amplifier circuit 5.1mm 0.25muA 10mV 2200kHz
Gain Bandwidth Product:2.2MHz; Supply Voltage Range:1.8V to 12V; IC Case / Package:TSSOP; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Qualification:-; MSL:-; Bandwidth:2.2MHzRoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33204DTBR2G.