onsemi MC33204DTBG

Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
$ 0.844
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33204DTBG.

IHS

Datasheet21 pages7 years ago

Augswan

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC33204DTBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.844
$ 0.383
Stock
111,861
2,293,122
Authorized Distributors
2
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
2.2 MHz
2.2 MHz
Input Offset Voltage (Vos)
13 mV
13 mV
Power Supply Rejection Ratio (PSRR)
66.02 dB
66.02 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
13 V
13 V
Operating Supply Current
900 µA
900 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

NCV33204 Series Quad 12 V 2.2 MHz Rail to Rail Operational Amplifier - TSSOP-14
STMicroelectronicsTSV6394AIPT
TSV6394A Series 5.5 V 2.4 kHz Rail to Rail CMOS Operational Amplifier - TSSOP-14
STMicroelectronicsTSV6394IPT
Op Amp Quad Micropower Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
MicrochipMCP6274-E/ST
MCP6274 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
MicrochipMCP6274T-E/ST
ROHS3Compliant EAR99 MCP6274 Matte Tin (Sn) op amp amplifier circuit 5mm 0.005muA 3mV 2000kHz
STMicroelectronicsTSV6395IPT
IC CMOS 4 CIRCUIT 16TSSOP / CMOS Amplifier 4 Circuit Rail-to-Rail 16-TSSOP

Descriptions

Descriptions of onsemi MC33204DTBG provided by its distributors.

Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
MC Series 1 V/us 12 V Low Voltage Rail-to-Rail Operational Amplifier - TSSOP-14
Op Amp Quad Low Voltage Amplifier R-R I/O ±6V/12V 14-Pin TSSOP W Tube
Lead Free GULL WING Rail-to-Rail 2006 General Purpose Amplifier 60dB 1V/mus -40C~105C 2.2MHz
Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDSO14
IC, OP AMP; No. of Amplifiers: 4 Amplifier; Bandwidth: 2.2MHz; Slew Rate: 1V/µs; Supply Voltage Range: 1.8V to 12V; Amplifier Case Style: TSSOP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 1

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33204DTBG.
  • MC33204DTBG..