onsemi MC33039D

Closed Loop Brushless Motor Adapter | IC Motor Driver 5.5V-9V 8SOIC
$ 0.318
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33039D.

IHS

Datasheet10 pages13 years ago
Datasheet6 pages25 years ago

Augswan

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC33039D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.863
$ 0.863
Stock
1,415,265
1,265,746
1,265,746
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
20 mA
20 mA
Output Voltage
-
-
-
Interface
-
-
-
Min Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Voltage
8.25 V
8.25 V
8.25 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2009-02-11
LTD Date2009-08-11
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

IC MOTOR DRIVER ON/OFF 8SOIC / Half Bridge (2) Driver DC Motors, General Purpose Bipolar 8-SOIC
Single-Phase Full-Wave BTL Fan Motor Driver
Two-Phase Half-Wave Fan Motor Driver
onsemiFAN8413MX
2-PHASE BRUSHLESS DC MOTOR CONTROLLER, 0.07A, BIPolar, PDSO8
LB1962MC-AH HALF BRIDGE MOTOR DRIVER, 16.8 V 0.5A, 10-PIN SOIC
IC MOTOR DRIVER ON/OFF 10SOIC / Fan Motor Driver 10-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC33039D provided by its distributors.

CLOSED LOOP BRUSHLESS MOTOR ADAPTER | IC MOTOR DRIVER 5.5V-9V 8SOIC
Interface- Motor Control Brushless Closed No-Cancel/No-Return
Non-RoHS Compliant Contains Lead DUAL GULL WING (Motor Type - AC, DC) Motor Driver -40C~85C TA 3.9mm 5A 9V
BRUSHLESS DC MOTOR CNTRLR 8SOIC N
Analog Circuit, 1 Func, BIPolar, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33039-D