onsemi LA6581MC-BH

IC MOTOR DRIVER ON/OFF 8SOIC / Half Bridge (2) Driver DC Motors, General Purpose Bipolar 8-SOIC
$ 0.559
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LA6581MC-BH.

IHS

Datasheet4 pages13 years ago

onsemi

Inventory History

3 month trend:
+10.97%

CAD Models

Download onsemi LA6581MC-BH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.559
$ 0.555
Stock
274,108
153,804
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
16 V
16 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-28
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2018-06-19
LTD Date2018-12-19
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

IC MOTOR DRIVER ON/OFF 10SOIC / Fan Motor Driver 10-Pin SOIC N T/R
2.2V~14V half-bridge(2) Bipolar Fan motor 2.2V 14V Logic SOIC-10 SMD mount,glue mount
Two-Phase Half-Wave Fan Motor Driver

Descriptions

Descriptions of onsemi LA6581MC-BH provided by its distributors.

IC MOTOR DRIVER ON/OFF 8SOIC / Half Bridge (2) Driver DC Motors, General Purpose Bipolar 8-SOIC
2.2V~16V Bipolar Fan motor 2.2V 16V Logic SOIC-8 SMD mount,glue mount 1.5mm(height)
Single-Phase Full-Wave BTL Fan Motor Driver
Fan Motor Driver 8-Pin SOIC N T/R
1-PHASE BRUSHLESS DC MOTOR CONTROLLER, 0.5A, BIPolar, PDSO8
IC HALF BRIDGE DRVR 500MA 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LA6581MCBH