onsemi LB1962MC-AH

LB1962MC-AH Half Bridge Motor Driver, 16.8 V 0.5A, 10-PIN SOIC
$ 0.458
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB1962MC-AH.

IHS

Datasheet7 pages13 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LB1962MC-AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-16
Lifecycle StatusEOL (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

Stepper Motor Driver 10-Pin SOIC T/R / IC MOTOR DRIVER PAR 10SOIC
IC MOTOR DRIVER ON/OFF 10SOIC / Fan Motor Driver 10-Pin SOIC N T/R
Microprocessor Fan Motor Interface Driver 10-Pin SOIC T/R

Descriptions

Descriptions of onsemi LB1962MC-AH provided by its distributors.

LB1962MC-AH HALF BRIDGE MOTOR DRIVER, 16.8 V 0.5A, 10-PIN SOIC
MOTOR DRIVER, 1-PH FAN, 0.5A, SOIC-10
Single-Phase Full-Wave Fan Motor Driver
Motor / Motion / Ignition Controllers & Drivers BRUSHLESS MOTOR DRIVER
Motor Driver, 1-Ph Fan, 0.5A, Soic-10; Motor Type:Single Phase Fan Motor; No. Of Outputs:2Outputs; Output Current:500Ma; Output Voltage:17V; Driver Case Style:Soic; No. Of Pins:10Pins; Supply Voltage Min:3.8V; Supply Voltage Rohs Compliant: Yes |Onsemi LB1962MC-AH

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB1962MCAH