onsemi MC14585BDR2G

Ic, magnitude Comparator, cmos, sop, 16Pin, plastic Rohs Compliant: Yes |Onsemi MC14585BDR2G
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14585BDR2G.

IHS

Datasheet7 pages11 years ago

Electro Sonic

onsemi

iiiC

Inventory History

3 month trend:
-3.54%

CAD Models

Download onsemi MC14585BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.358
$ 0.355
$ 0.355
Stock
200,810
3,243,259
3,243,259
Authorized Distributors
6
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Circuits
1
1
1
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
860 ns
860 ns
860 ns
Low Level Output Current
8.8 mA
4.2 mA
4.2 mA
High Level Output Current
4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TTL Lead Free Non-Inverting CMOS Magnitude Comparator -55C~125C 5V 260ns @ 15V 50pF 5.275mm
Dual Complementary Pair Plus Inverter 3-CH Inverting CMOS Automotive 14-Pin SOIC N T/R
STMicroelectronicsTS374IDT
Analogue Comparator, Quad, CMOS, 4 Channels, 200 ns, 3V to 16V, SOIC, 14 Pins
STMicroelectronicsTS374CDT
TS374 Series 3 to 16 V 100 pA Differential Quad CMOS Voltage Comparator -SOIC-14
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
Texas InstrumentsLP2901DRE4
Quad low-power industrial grade standard comparator 14-SOIC -40 to 85

Descriptions

Descriptions of onsemi MC14585BDR2G provided by its distributors.

Ic, magnitude Comparator, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC14585BDR2G
Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, Inverted Output, CMOS, PDSO16
Magnitude Comparator, 4Bit, Soic-16, Logic Family/Base NumberMc14585, Comparato
MC14585BDR2G QUAD COMPARATOR, TTL O/P, 860NS 3 - 18 V 16-PIN SOIC
AB 260ns@15V,50pF 3V~18V 4 SOP-16 Digital Comparators ROHS
430ns 1 3V 18V 20¦ÌA Magnitude SOIC-16
ACTIVE (Last Updated: 2days ago) 2003 Tape & Reel (TR) e3 digital comparator 5muA 860ns 4mm 260ns @ 15V 50pF
IC COMP MAGNITUDE 4BIT 16-SOIC
Logic- Comparators 4-Bit CMOS Magnitude
MAGNITUDE COMPARATOR, 4BIT, SOIC-16; Logic Family / Base Number: MC14585; Comparator Type: Magnitude; No. of Channels: 4Channels; No. of Bits: 4bit; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Vo

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd