STMicroelectronics TS374IDT

Analogue Comparator, Quad, CMOS, 4 Channels, 200 ns, 3V to 16V, SOIC, 14 Pins
$ 0.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS374IDT.

IHS

Datasheet5 pages25 years ago

Components Direct

SHENGYU ELECTRONICS

Farnell

iiiC

Inventory History

3 month trend:
+10.33%

CAD Models

Download STMicroelectronics TS374IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsTS374CDT
TS374 Series 3 to 16 V 100 pA Differential Quad CMOS Voltage Comparator -SOIC-14
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
Comparator Quad ±18V/36V Automotive 14-Pin SOIC N T/R / IC COMP QUAD SGL SUPPLY 14SOIC
onsemiLM2901DG
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
Texas InstrumentsLMV339MX
Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-SOIC -40 to 85
Texas InstrumentsLMV339IDR
Quad General Purpose Low-Voltage Comparators 14-SOIC -40 to 125

Descriptions

Descriptions of STMicroelectronics TS374IDT provided by its distributors.

Analogue Comparator, Quad, CMOS, 4 Channels, 200 ns, 3V to 16V, SOIC, 14 Pins
Low power quad CMOS voltage comparator, 150µA, 16V, -55,0 to 125,70°C, SO-14, Tape and Reel
STMicroelectronics SCT
TS374IDT Quad Comparator, CMOS/TTL O/P, 200ns 3 - 16 V 14-Pin SOIC
Low power quad CMOS voltage comparator
Quad CMOS Voltage Comparator, 1.5V-16V, 250uA, SOIC
Comparator Quad ±8V/16V 14-Pin SOIC T/R
Comparator, 4 Func, 12000uV Offset-Max, 600ns Response Time, CMOS, PDSO14
Cut Tape (CT) TS374 CMOS MOS Open-Drain TTL 0.0003muA comparator circuit 1pA 600ns 8.75mm 10mV
Comparator Operating temperature: -40...125 °C Power supply: 3...16 V Design: Quad Package: SO-14 Continuous output current: 20 mA Max. input offset voltage: 10 mV
COMPARATOR, QUAD, MICROPWR, 14; Comparator Type: CMOS; No. of Comparators: 4 Comparators; Response Time: 200ns; Supply Voltage Range: 3V to 16V; Comparator Case Style: SOIC; No. of Pins: 14Pins; IC Output Type: Voltage; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Amplifier Case Style: SOIC; No. of Comparators: 4; Operating Temperature Range: -40°C to +125°C; Output Compatibility: CMOS, MOS, TTL; Supply Current: 150µA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics