Texas Instruments LP2901DRE4

Quad low-power industrial grade standard comparator 14-SOIC -40 to 85
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2901DRE4.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Arrow Electronics

Newark

DigiKey

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP2901DRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.137
$ 0.137
Stock
231,041
3,856,954
3,856,954
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
-
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
30 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2901DRE4.

Related Parts

Texas InstrumentsLP2901DR
Quad low-power industrial grade standard comparator 14-SOIC -40 to 85
Texas InstrumentsLP339D
Quad low-power commercial grade standard comparator 14-SOIC 0 to 70
Texas InstrumentsLP2901D
IC COMPARATOR 4 GEN PUR 14SOIC / Comparator General Purpose CMOS, MOS, Open-Collector 14-SOIC
onsemiLM339DR2G
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
onsemiLM339DG
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
onsemiLM239DR2G
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14

Descriptions

Descriptions of Texas Instruments LP2901DRE4 provided by its distributors.

Quad low-power industrial grade standard comparator 14-SOIC -40 to 85
DIFFERENTIAL COMPARATOR, QUAD 1.3 uS SOIC-14, FULL REEL
Comparator Quad 30V 14-Pin SOIC T/R
IC DIFF COMPARATOR QUAD 14-SOIC
Comparators Quad, Low-Power Differential
IC COMPARATOR 4 GEN PUR 14SOIC
Tape & Reel (TR) LP2901 CMOS MOS Open-Collector Nickel/Palladium/Gold (Ni/Pd/Au) comparator circuit 25nA 1.3mus 8.65mm 5mV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.