IC, 4000 CMOS, 4572, DIP16, 15V; Logic Type:INVERTER / NOR / NAND; Output Current:8.8mA; No. of Inputs:8; Supply Voltage Range:3V to 18V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:14572; IC Generic Number:4572; Logic Function Number:14572; Logic IC Base Number:4572; Logic IC Family:4000 CMOS; Logic IC Function:Hex Gate (Quadruple Inverter/1 NOR/1 NAND); No. of Gates:6; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Current Max:8.8mA; Package / Case:DIP; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole
The MC14572UB hex functional gate is constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. These complementary MOS logic gates find primary use where low power dissipation and/or high noise immunity is desired. The chip contains four inverters one NOR gate and one NAND gate.