Texas Instruments CD40106BEE4

6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40106BEE4.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Verical

Jameco (USA)

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments CD40106BEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.362
$ 0.318
$ 0.318
Stock
252,562
2,269,355
2,269,355
Authorized Distributors
1
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
6
6
6
Propagation Delay
280 ns
120 ns
120 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
40 nA
40 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD40106BEE4.

Related Parts

Texas InstrumentsCD4503BE
23mA 3V~18V 14.1mA 2 DIP-16 Buffer/Driver/Transceiver ROHS
4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDIP16, Plastic, DIP-16
Texas InstrumentsCD4049UBEE4
IC; PDIP; HEX BUFFER/CONVERTER LOGIC; -0.5 V TO 20 V; -55; +125; 15; 265
Texas InstrumentsCD4050BE
CMOS HEX BUFFER/CONVERTER Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Magazine
74HC04 R-PDIP-T14 TC74HC Tube logic gate circuit 13ns @ 6V 50pF 4.45mm 5.2mA 5.2mA 6V

Descriptions

Descriptions of Texas Instruments CD40106BEE4 provided by its distributors.

6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube
Buffer Inverter Schmitt Trigger 40106 EAR99 4000B logic gate circuit 120ns @ 15V 50pF 5.08mm 3.4mA 3.4mA 18V
HEX INVERTER, SCHMITT TRIGGER, DIP-14
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.