Texas Instruments CD4049UBEE4

IC; PDIP; Hex Buffer/converter Logic; -0.5 V to 20 V; -55; +125; 15; 265
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4049UBEE4.

Texas Instruments

Datasheet37 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages14 years ago
Datasheet36 pages15 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet17 pages24 years ago

Newark

Inventory History

3 month trend:
-4.47%

CAD Models

Download Texas Instruments CD4049UBEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.299
$ 0.337
$ 0.337
Stock
228,072
1,738,593
1,738,593
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter, Inverting
Buffer, Inverter, Inverting
Number of Circuits
6
6
6
Number of Inputs
6
1
1
Propagation Delay
50 ns
50 ns
50 ns
Low Level Output Current
26 mA
26 mA
26 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
-500 mV
-500 mV
-500 mV
Max Supply Voltage
20 V
20 V
20 V
Quiescent Current
20 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4049UBEE4.

Related Parts

Texas InstrumentsCD4050BE
CMOS HEX BUFFER/CONVERTER Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16
Texas InstrumentsCD4503BE
23mA 3V~18V 14.1mA 2 DIP-16 Buffer/Driver/Transceiver ROHS
4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDIP16, Plastic, DIP-16
Texas InstrumentsCD40106BEE4
6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments CD4049UBEE4 provided by its distributors.

IC; PDIP; HEX BUFFER/CONVERTER LOGIC; -0.5 V TO 20 V; -55; +125; 15; 265
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16
IC HEX BUFF/CONV INVERTER 16-DIP
6-ch, 3-V to 18-V inverters 16-PDIP -55 to 125
Buffer/Converter 6-CH Inverting CMOS 16-Pin PDIP Tube
Buffers & Line Drivers Hex Inverting

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -CD4049UBEE4