Texas Instruments CD40106BE

CD40106B Series 18 V 3.4 mA Through Hole Hex Schmitt-Trigger Inverter - PDIP-14
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40106BE.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

Future Electronics

Arrow Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-58.23%

CAD Models

Download Texas Instruments CD40106BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.84
$ 0.84
Stock
2,161,962
226,510
226,510
Authorized Distributors
3
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
6
1
1
Propagation Delay
120 ns
250 ns
250 ns
Low Level Output Current
4.2 mA
8.8 mA
8.8 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
40 nA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD40106BE.

Related Parts

Texas InstrumentsCD4069UBE
Inverter 6-Element CMOS 14-Pin PDIP Tube / IC HEX INVERTER 14-DIP
Texas InstrumentsCD4503BE
23mA 3V~18V 14.1mA 2 DIP-16 Buffer/Driver/Transceiver ROHS
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16
Texas InstrumentsCD4009UBE
BUFFER/CONVERTER, CD4009, 3V-18V, DIP-16; Available until stocks are exhausted
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14
IC INVERTER 6CH 1-INP 14DIP / Inverter IC 6 Channel 14-PDIP

Descriptions

Descriptions of Texas Instruments CD40106BE provided by its distributors.

CD40106B Series 18 V 3.4 mA Through Hole Hex Schmitt-Trigger Inverter - PDIP-14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube
6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125
IC, HEX INVERTER, SCHMITT TRIGGER, DIP14
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 40106BE
  • CD40106BE .
  • CD40106BE.
  • CD40106BE...