onsemi MC14555BFELG

2-LINE TO 4-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, PDSO16
$ 0.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14555BFELG.

IHS

Datasheet7 pages4 years ago

Augswan

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC14555BFELG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.68
$ 0.31
$ 0.31
Stock
283,010
151,788
151,788
Authorized Distributors
1
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
2
-
-
Low Level Output Current
8.8 mA
4.2 mA
4.2 mA
High Level Output Current
8.8 mA
-4.2 mA
-4.2 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
-
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

2-LINE TO 4-LINE DECODER, 4000/14000/40000 Series, Inverted Output, CMOS, PDSO16
Texas InstrumentsCD4556BM96
CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs Low on Select 16-SOIC -55 to 125
74VHC Series 5.5 V 8 mA Surface Mount Dual 2-to-4 Decoder Demultiplexer -SOIC-16
Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC T/R
Texas InstrumentsSN74AHC139D
Dual 2-line to 4-line demultiplexer and decoder 16-SOIC -40 to 125
Texas InstrumentsSN74LS139AD
Dual 2-line to 4-line decoders / demultiplexers 16-SOIC 0 to 70

Descriptions

Descriptions of onsemi MC14555BFELG provided by its distributors.

2-LINE TO 4-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, PDSO16
Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin SO EIAJ T/R
Dual Binary to 1-of-4 Decoder/Demultiplexer
Lead Free RoHS Compliant GULL WING Dual Supply Decoder/Demultiplexer 50pF -55C~125C 8.8mA 8.8mA 5V
IC DECODER/DEMUX 1X2:4 16SOEIAJ
MC14555BFELG, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd