Texas Instruments CD4556BM96

CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs Low on Select 16-SOIC -55 to 125
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4556BM96.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

Inventory History

3 month trend:
-18.15%

CAD Models

Download Texas Instruments CD4556BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.401
$ 0.216
$ 0.216
Stock
175,402
350,791,453
350,791,453
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
-
2
2
Low Level Output Current
6.8 mA
2.4 mA
2.4 mA
High Level Output Current
6.8 mA
8.8 mA
8.8 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4556BM96.

Related Parts

74VHC Series 5.5 V 8 mA Surface Mount Dual 2-to-4 Decoder Demultiplexer -SOIC-16
Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC T/R
9.2ns@ 5V,14.5ns@ 3.3V single-phase 4 2 2 4.5V 5.5V 8mA 8mA SOIC-16 SMD mount 10mm*4mm*1.5mm
Texas InstrumentsSN74HC139DR
IC DECODER/DEMUX 1X2:4 16SOIC Decoder/Demultiplexer 1 x 2:4 16-SOIC
Texas InstrumentsSN74HC139D
IC DECODER/DEMUX 1X2:4 16SOIC Decoder/Demultiplexer 1 x 2:4 16-SOIC
Texas InstrumentsSN74HC139DG4
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments CD4556BM96 provided by its distributors.

CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs Low on Select 16-SOIC -55 to 125
IC DECODER/DEMUX 1X2:4 16SOIC Decoder/Demultiplexer 1 x 2:4 16-SOIC
Level Shifter, Dual-Channel, 4-Bit, 190ns, 3V-18V, 6.8mA, SOIC-16, SMD, 9.9mm x 3.91mm x 1.58mm
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:CD4000; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.