Texas Instruments SN74AHC139D

Dual 2-line to 4-line demultiplexer and decoder 16-SOIC -40 to 125
$ 0.801
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC139D.

Texas Instruments

Datasheet22 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC139D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.801
$ 0.175
$ 0.175
Stock
457,055
500,637
500,637
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
2
-
-
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC139D.

Related Parts

Texas InstrumentsSN74AHCT139D
DECODER/DEMULTIPLEXER; TTL; 4.5 V (MIN.); 10 PF (MAX.); SOIC;
Texas InstrumentsSN74LV139AD
13ns single-phase 4 2 2 2V 5.5V 12mA 12mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Texas InstrumentsSN74AHCT139DR
Dual 2-Line To 4-Line Decoders / Demultiplexers 16-SOIC -40 to 85
onsemi74AC139SC
8.5ns@5V, 11.5ns@3.3V Single-Phase 4 1 2 2V 6V 24mA 24mA SOIC-16 SMD 10mm×4mm×1.5mm

Descriptions

Descriptions of Texas Instruments SN74AHC139D provided by its distributors.

Dual 2-line to 4-line demultiplexer and decoder 16-SOIC -40 to 125
8.5ns single-phase 4 2 2 2V 5.5V 8mA 8mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
IC, DECODER/DEMUX, SMD, 16SOIC; Famille Logique/ Numéro de base: 74AHC139; Type de logique: Décodeur / Démultiplexeur; Nombre de canaux de sortie: 8Sortie(s); Type de boîtier CI logique: SOIC; Nombre de broches: 16Broche(s);
Ic, Decoder/Demux, Smd, 16Soic; Logic Family/Base Number:74Ahc139; Logic Type:Decoder/Demultiplexer; No. Of Outputs:8Outputs; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC139D
IC, DECODER/DEMUX, SMD, 16SOIC; Logic Family / Base Number:74AHC139; Logic Type:Decoder / Demultiplexer; No. of Outputs:8Outputs; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic IC Family:74AHC; Logic IC Base Number:74139; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Applications:Data Transmission Systems, Memory Decoders; Base Number:74; IC Applications:Data Transmission Systems, Memory Decoders; Logic Function Number:74139; Logic IC Base Number:741394; Logic IC Function:Dual 2-Line To 4-Line Decoders/Demultiplexers; Operating Temperature Range:-40°C to +85°C; Output Current Max:8mA; Supply Voltage:7V; Supply Voltage Range:2V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC139D .