onsemi MC14551BCPG

Single-Ended Multiplexer, 4 Func, 2 Channel, CMOS, PDIP16
$ 0.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14551BCPG.

IHS

Datasheet10 pages12 years ago

SHENGYU ELECTRONICS

Newark

Farnell

iiiC

CAD Models

Download onsemi MC14551BCPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

MaxLinearSP3232ECP-L
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - PDIP-16
MaxLinearSP3232EEP-L
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - PDIP-16
Texas InstrumentsDS3668N/NOPB
Pref DRVR Quad 3V to 5.25V 2075mW 16-Pin PDIP Rail
Analog DevicesADM3202ANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
Analog DevicesMAX4581CPE
Analog Multiplexer Single 8:1 16-Pin PDIP N
Texas InstrumentsTPL9201N
8-Channel elay Driver with Integrated 5V LDO and Zero-Volt Detection 20-PDIP -40 to 125

Descriptions

Descriptions of onsemi MC14551BCPG provided by its distributors.

Single-Ended Multiplexer, 4 Func, 2 Channel, CMOS, PDIP16
Analog Multiplexer Quad 2:1 Automotive 16-Pin PDIP Tube
Analog Mux/Dmux, Quad 2 X 1, Dip-16; Multiplexer Configuration:2:1; No. Of Circuits:4Circuits; On State Resistance Max:1.05Kohm; Supply Voltage Range:3V To 18V; Analogue Multiplexer Case:Dip; No. Of Pins:16Pins; Product Range:- Rohs Compliant: Yes |Onsemi MC14551BCPG
The MC14551B is a digitally-controlled analog switch. This device implements a 4PDT solid state switch with low ON impedance and very low OFF Leakage current. Control of analog signals up to the complete supply voltage range can be achieved.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd