onsemi MC14504BDTR2G

MC14504B: 18 V Hex Non-Inverting Level Shifter using CMOS Technology-TSSOP-16
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14504BDTR2G.

Upverter

Datasheet7 pages3 years ago
Technical Drawing1 page7 years ago

Newark

IHS

onsemi

Master Electronics

Inventory History

3 month trend:
-45.23%

CAD Models

Download onsemi MC14504BDTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.322
$ 0.372
$ 0.372
Stock
686,376
830,881
830,881
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Level Shifter, Translator
Level Shifter, Translator
Level Shifter, Translator
Number of Channels
6
6
6
Propagation Delay
550 ns
550 ns
550 ns
Data Rate
-
5 Mbps
5 Mbps
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
5 V
5 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 mA
5 mA
5 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Voltage Level Shifter CMOS/TTL to CMOS 6-CH Unidirectional Automotive AEC-Q100 16-Pin TSSOP T/R
Texas InstrumentsCD4504BPW
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-TSSOP -55 to 125
Texas InstrumentsCD4504BPWR
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-TSSOP -55 to 125
Texas InstrumentsCD4504BMPWREP
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-TSSOP -55 to 125
74HC Series 6 V Surface Mount Hex High to-Low Level Shifter - TSSOP-16
NXP SemiconductorsNTS0104PW,118
NTS0104 Series 50 Mbps Dual Supply 3-ST O-DRN Translating Transceiver - TSSOP-14

Descriptions

Descriptions of onsemi MC14504BDTR2G provided by its distributors.

MC14504B: 18 V Hex Non-Inverting Level Shifter using CMOS Technology-TSSOP-16
3V~18V 1 6 3V~18V TSSOP-16 Translators / Level Shifters ROHS
e4 ACTIVE (Last Updated: 4days ago) 4504 Tape & Reel (TR) level shifter translator 280ns 5V 5mm -4.2mA
No. of Inputs:1Inputs; Output Current:-; Propagation Delay:340ns; No. of Pins:16Pins; IC Case / Package:TSSOP; Supply Voltage Min:3V; Supply Voltage Max:18V; Operating Temperature Min:-55°C; Operating Temperature Max:125°C RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • --MC14504BDTR2G
  • MC14504BDTR2G.