Texas Instruments CD4504BPW

CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-TSSOP -55 to 125
$ 0.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4504BPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Technical Drawing4 pages8 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Newark

element14 APAC

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+25.30%

CAD Models

Download Texas Instruments CD4504BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.85
$ 0.355
$ 0.355
Stock
347,565
942,656
942,656
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Level Shifter, Translator
Level Shifter, Translator
Level Shifter, Translator
Number of Channels
6
6
6
Propagation Delay
140 ns
550 ns
550 ns
Data Rate
5 Mbps
-
-
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
5 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4504BPW.

Related Parts

Texas InstrumentsCD40109BPWR
CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-TSSOP -55 to 125
Texas InstrumentsCD40109BPW
CMOS Quad Low-to-High Voltage Level Shifter (20V ating) 16-TSSOP -55 to 125
Texas InstrumentsCD40109BPWG4
CMOS Quad Low-to-High Voltage Level Shifter (20V ating) 16-TSSOP -55 to 125
74HC Series 6 V Surface Mount Hex High to-Low Level Shifter - TSSOP-16
High to Low Level Shifter, 6 Input, 14 ns, 2 V to 6 V, 16 Pins, TSSOP
Nexperia voltage level shifter, Level Translators, TSSOPencapsulation, 16Pin

Descriptions

Descriptions of Texas Instruments CD4504BPW provided by its distributors.

CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-TSSOP -55 to 125
LOGIC, HEX VOLT-LVL SHIFTER, 16TSSOP; No. of Inputs:6; Output Current:6.8mA; Propagation Delay:140ns; No. of Pins:16Pins; Logic Case Style:TSSOP; Supply Voltage Min:5V; Supply Voltage Max:18V; Operating Temperature Min:-
LOGIC, HEX VOLT-LVL SHIFTER, 16TSSOP; Nombre d'entrées: 6; Courant, sortie: 6.8mA; Temps de propagation: 140ns; Nombre de broches: 16Broche(s); Type de boîtier CI logique: TSSOP; Tension, alimentation min.: 5V; Tension, alimen

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4504BPW .