What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CD4011UBM96

50ns@ 15V, 50pF 1 2 4 4 3V 18V 3.4mA NAND Gate CD4000 3.4mA SOIC-14 , 8.65mm*3.91mm*1.58mm
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4011UBM96.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet17 pages23 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-15.42%

CAD Models

Download Texas Instruments CD4011UBM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.35
$ 0.211
$ 0.211
Stock
446,743
1,985,989
1,985,989
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
50 ns
250 ns
250 ns
Low Level Output Current
6.8 mA
4.2 mA
4.2 mA
High Level Output Current
6.8 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4011UBM96.

Related Parts

4000/14000/40000 Series, Quad 2-INPUT Nand Gate, PDSO14, SOIC-14
4000/14000/40000 Series, Quad 2-INPUT Nand Gate, PDSO14, SOIC-14
Texas InstrumentsCD4011BM
TEXAS INSTRUMENTS CD4011BM NAND Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, SOIC-14
Texas InstrumentsCD4093BM96E4
4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125
Texas InstrumentsCD4011BME4
90ns@ 15V,50pF 1 2 4 4 3V 18V 3.4mA NAND Gate CD4000 3.4mA SOIC-14 8.65mm*3.91mm*1.58mm
MC14011B Series CMOS Quad 2-Input NAND Gate - SOIC-14

Descriptions

Descriptions of Texas Instruments CD4011UBM96 provided by its distributors.

50ns@ 15V,50pF 1 2 4 4 3V 18V 3.4mA NAND Gate CD4000 3.4mA SOIC-14 , 8.65mm*3.91mm*1.58mm
NAND CD4011 EAR99 4000B logic gate circuit 50ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 4V-12.5V
4-ch, 2-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.