onsemi MC14071BCPG

Cmos Logic, Quad 2-INPUT Or Gate, PDIP-14, Pb-free
$ 0.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14071BCPG.

IHS

Datasheet12 pages13 years ago

_legacy Avnet

Augswan

Farnell

Arrow Electronics

CAD Models

Download onsemi MC14071BCPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.25
$ 0.367
$ 0.367
Stock
66,959
1,299,207
1,299,207
Authorized Distributors
1
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
300 ns
90 ns
90 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
20 nA
20 nA

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

Texas InstrumentsCD4030BEE4
GATE, EXCLUSIVE-OR; PDIP; QUAD EXCLUSIVE-OR GATE LOGIC; 20V; 500MW; -55; +125
4000/14000/40000 SERIES QUAD 2-INPUT XOR GATE PDIP14
Texas InstrumentsCD4030BE
TEXAS INSTRUMENTS CD4030BE... XOR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, DIP-14
Texas InstrumentsCD4070BE
IC GATE XOR 4CH 2-INP 14-DIP / XOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Quad 2-Input OR Gate High-Performance Silicon-Gate CMOS | IC GATE OR 4CH 2-INP 14DIP

Descriptions

Descriptions of onsemi MC14071BCPG provided by its distributors.

CMOS LOGIC, QUAD 2-INPUT OR GATE, PDIP-14, PB-FREE
OR 4071 e3 4000B logic gate circuit 100ns @ 15V 50pF 3.68mm 8.8mA 8.8mA 3.5V-11V
OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14
IC, 4000 CMOS, 4071, DIP14, 15V; Logic Type:OR; Output Current:8.8mA; No. of Inputs:2; Supply Voltage Range:3V to 18V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:14071; Device Marking:MC14071BCPG; IC Generic Number:4071; Logic Function Number:14071; Logic IC Base Number:4071; Logic IC Family:4000 CMOS; Logic IC Function:Quadruple 2-Input OR Gate; No. of Gates:4; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Current Max:8.8mA; Package / Case:DIP; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole
The B Series logic gates are constructed with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS). Their primary use is where low power dissipation and/or high noise immunity is desired.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd