Texas Instruments CD4071BE

IC; PDIP; Or Gate Function Logic; 3 V to 18 V; 500MW; -55; +125; 5; +265
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4071BE.

element14 APAC

Datasheet29 pages12 years ago

Texas Instruments

element14

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-34.30%

CAD Models

Download Texas Instruments CD4071BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.366
$ 0.25
$ 0.25
Stock
1,279,865
108,342
108,342
Authorized Distributors
4
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
90 ns
300 ns
300 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 nA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4071BE.

Related Parts

Texas InstrumentsCD4030BE
GATE, EXCLUSIVE-OR; PDIP; QUAD EXCLUSIVE-OR GATE LOGIC; 20V; 500MW; -55; +125
Texas InstrumentsCD4070BE
IC GATE XOR 4CH 2-INP 14-DIP / XOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Texas InstrumentsCD4070BEE4
4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-PDIP -55 to 125
Quad 2-Input OR Gate High-Performance Silicon-Gate CMOS | IC GATE OR 4CH 2-INP 14DIP
OR XOR 74HC86 e3 74HC logic gate circuit 17ns @ 6V 50pF 6.35mm 5.2mA 5.2mA 6V
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments CD4071BE provided by its distributors.

IC; PDIP; OR GATE FUNCTION LOGIC; 3 V TO 18 V; 500MW; -55; +125; 5; +265
CMOS OR GATE OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14
Logic IC Operating temperature: -55...+125 °C Series: CD4071 Function: Quad / 2-Input / OR / Gate Manufacturer: Texas Instruments Package: DIL-14 Technology: CMOS
IC, 4000 CMOS, 4071, DIP14, 18V; Logic Family / Base Number: CD4071; Logic Type: OR; Output Current: 6.8mA; No. of Inputs: 2; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Family: CD4000; Logic IC Base Number: 4071; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: CD4000 LOGIC Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 4071; Device Marking: CD4071BE; Logic Function Number: 4071; Logic IC Base Number: 4071; Logic IC Function: Quadruple 2-Input OR Gate; No. of Gates: 4; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 3V to 18V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4071 BE
  • CD4071BE .
  • CD4071BE ..