Texas Instruments CD4070BE

IC GATE XOR 4CH 2-INP 14-DIP / XOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4070BE.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet30 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
+34.89%

CAD Models

Download Texas Instruments CD4070BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.367
$ 0.412
$ 0.412
Stock
1,021,578
721,719
721,719
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
XOR
XOR
XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
100 ns
100 ns
100 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4070BE.

Related Parts

Texas InstrumentsCD4030BE
TEXAS INSTRUMENTS CD4030BE... XOR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, DIP-14
Texas InstrumentsCD4070BEE4
4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-PDIP -55 to 125
Texas InstrumentsCD4071BE
IC; PDIP; OR GATE FUNCTION LOGIC; 3 V TO 18 V; 500MW; -55; +125; 5; +265
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail
IC GATE OR 4CH 2-INP 14DIP / OR Gate IC 4 Channel 14-PDIP
ACT SERIES QUAD 2-INPUT XOR GATE PDIP14

Descriptions

Descriptions of Texas Instruments CD4070BE provided by its distributors.

IC GATE XOR 4CH 2-INP 14-DIP / XOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-PDIP -55 to 125
XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14
Texas Instruments Logic Gate XOR TH 4 Ch 2 In 14-Pin
IC, 4000 CMOS, 4070, DIP14, 18V; Logic Family / Base Number: CD4070; Logic Type: XOR; Output Current: 6.8mA; No. of Inputs: 2; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4070 BE
  • CD4070BE .
  • CD4070BE..