Texas Instruments CD4028BE

Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16
$ 0.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4028BE.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

Farnell

element14

Newark

Inventory History

3 month trend:
+97.85%

CAD Models

Download Texas Instruments CD4028BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.474
$ 0.498
Stock
1,987,656
100,456
Authorized Distributors
4
2
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
4
4
Number of Outputs
10
10
Number of Circuits
1
-
Low Level Output Current
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
Supply Type
Single
Single
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4028BE.

Related Parts

Texas InstrumentsCD4511BE
Latch/Decoder/Driver Single 4-to-7 16-Pin PDIP Tube / IC 7-SEG LED DECOD/DRVR 16-DIP
CMOS LOGIC, 1-OF-8 DECODER/DEMUX WITH LSTTL COMPATIBLE INPUTS, PDIP-16, PB-FREE
Texas InstrumentsSN74HCT138N
Decoder/Multiplexer; CMOS-TTL; -0.5 TO 7 V; + 25 MA; 10 PF (MAX.);PDIP
Texas InstrumentsSN74HC138N
Decoder/demultiplexer, 3 on 8 line, PDIP-16, Texas Instruments SN74HC138N
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube / IC DECODER/DEMUX 1-8 HS 16DIP

Descriptions

Descriptions of Texas Instruments CD4028BE provided by its distributors.

Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16
CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-PDIP -55 to 125
6.8mA 3V~18V 6.8mA DIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas Instruments Decoder, 16Pin, PDIPencapsulation, Through hole mounting, 19.3 x 6.35 x 4.57mm
IC, DECODER/DRIVER; Logic Family / Base Number: CD4028; Logic Type: BCD to Decimal Decoder; No. of Outputs: 10Outputs; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic IC Family

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4028 BE
  • CD4028BE .
  • CD4028BE.
  • CD4028BE..