onsemi MC14023BCPG

NAND 4023 e3 4000B logic gate circuit 100ns @ 15V 50pF 3.68mm 8.8mA 8.8mA 3.5V-11V
$ 0.309
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14023BCPG.

IHS

Datasheet12 pages12 years ago

Newark

Augswan

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC14023BCPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.309
$ 0.447
$ 0.447
Stock
278,931
724,564
724,564
Authorized Distributors
5
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
300 ns
90 ns
90 ns
Low Level Output Current
4.2 mA
3.4 mA
3.4 mA
High Level Output Current
-4.2 mA
3.4 mA
3.4 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Texas InstrumentsCD4023BE
Three-channel 3-input 3V-to-18V NAND gate 14-PDIP -55 to 125
Texas InstrumentsSN74HC10N
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -40 to 85
Texas InstrumentsCD74HCT10E
3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14
NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14
onsemiMC74AC10N
NAND 74AC10 e0 74AC logic gate circuit 7ns @ 5V 50pF 4.69mm 24mA 24mA 6V

Descriptions

Descriptions of onsemi MC14023BCPG provided by its distributors.

NAND 4023 e3 4000B logic gate circuit 100ns @ 15V 50pF 3.68mm 8.8mA 8.8mA 3.5V-11V
NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14
NAND Gate 3-Element 3-IN CMOS Automotive 14-Pin PDIP Tube
CMOS LOGIC, TRIPLE 3-INPUT NAND GATE, PDIP-14, PB-FREE
IC, 4000 CMOS, 4023, DIP14, 15V; Logic Family / Base Number: MC14023; Logic Type: NAND; Output Current: 8.8mA; No. of Inputs: 3; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic
The B Series logic gates are constructed with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS). Their primary use is where low power dissipation and/or high noise immunity is desired.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14023BCPG.