Texas Instruments CD74HCT10E

3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
$ 0.594
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT10E.

element14 APAC

Datasheet15 pages12 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+6.11%

CAD Models

Download Texas Instruments CD74HCT10E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.594
$ 0.388
Stock
23,878,469
29,970
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
3
3
Number of Inputs
3
3
Propagation Delay
24 ns
24 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT10E.

Related Parts

Texas InstrumentsCD74HC10E
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -55 to 125
Texas InstrumentsSN74HC10N
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -40 to 85
Texas InstrumentsSN74ACT10N
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate with TTL compatible inputs 14-PDIP -40 to 85
NAND 74ACT10 e0 74ACT logic gate circuit 9ns @ 5V 50pF 4.69mm 24mA 24mA 5.5V
NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14
NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments CD74HCT10E provided by its distributors.

3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
NAND 74HCT10 EAR99 74HCT logic gate circuit 24ns @ 4.5V 50pF 5.08mm 4mA 4mA 2V
NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDIP14
NAND Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube
24ns@ 4.5V,50pF Push-pull type 1 3 3 3 4.5V 5.5V 4mA NAND Gate HCT 4mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
NAND GATE, TRIPLE, 3 I/P, DIP-14; Logic Family / Base Number:74HCT10; Logic Type:NAND Gate; Output Current:-; No. of Inputs:3; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14Pins; Logic IC Family:74HCT; Logic IC Base Number:7410; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT10E .
  • CD74HCT10E.