Texas Instruments SN74HC10N

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -40 to 85
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC10N.

Texas Instruments

Datasheet21 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

element14

LCSC

Inventory History

3 month trend:
-12.01%

CAD Models

Download Texas Instruments SN74HC10N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.361
$ 0.421
$ 0.421
Stock
446,165,892
406,773
406,773
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
16 ns
26 ns
26 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC10N.

Related Parts

Texas InstrumentsCD74HC10E
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -55 to 125
Texas InstrumentsSN74AC10N
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate 14-PDIP -40 to 85
NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14
onsemiMC74AC10N
NAND 74AC10 e0 74AC logic gate circuit 7ns @ 5V 50pF 4.69mm 24mA 24mA 6V
Texas InstrumentsCD74HCT10E
3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
NAND 74ACT10 e0 74ACT logic gate circuit 9ns @ 5V 50pF 4.69mm 24mA 24mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74HC10N provided by its distributors.

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -40 to 85
NAND-GATE; TRIPLE 3 INPUT POSITIVE NAND GATE; 0 TO 5 V; 500 NS (MAX.) @ 4.5 V
NAND 74HC10 EAR99 74HC logic gate circuit 16ns @ 6V 50pF 5.08mm 5.2mA 5.2mA 6V
NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14
Texas Instruments Logic Gate, NAND, HC Series, TH, 3 Ch, 3 In, 14-Pin
NAND Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube
Nand Gate, Triple 3-Input, Pdip14; Logic Family/Base Number:74Hc10; Logic Type:Nand; Output Current:5.2Ma; No. Of Inputs:3; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC10N
NAND GATE, TRIPLE 3-INPUT, PDIP14; Famille Logique/ Numéro de base: 74HC10; Type de logique: NON-ET; Courant, sortie: 5.2mA; Nombre d'entrées: 3; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boîtier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC10 N
  • SN74HC10N .
  • SN74HC10N.