onsemi MC14021BDR2

IC SHIFT REGISTER 8BIT 16SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14021BDR2.

IHS

Datasheet8 pages20 years ago
Datasheet6 pages25 years ago

Augswan

Alternate Parts

Price @ 1000
$ 0.277
$ 0.277
Stock
158,583
1,057,689
1,057,689
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
16
16
Logic Function
Shift Register
OR, Shift Register
OR, Shift Register
Direction
-
Unidirectional
Unidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
8
8
Propagation Delay
800 ns
800 ns
800 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-10-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC T/R
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Rail
Shift Register Single 8-Bit Serial/Parallel to Parallel Automotive 16-Pin SOIC T/R
Texas InstrumentsCD4021BM
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC Tube
Texas InstrumentsCD4014BM
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC Tube
Texas InstrumentsCD4015BM96
320ns,160ns,120ns 2 2 3V 18V Serial to Parallel,Shift Register CD4000 SOIC-16 , 3.91mm*1.5mm

Descriptions

Descriptions of onsemi MC14021BDR2 provided by its distributors.

IC SHIFT REGISTER 8BIT 16SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
SHIFT REGISTER SGL 8BIT SERL/PARALLEL TO PARALLEL 16SOIC
Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
PARALLEL IN SERIAL OUT

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd