Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14016BDG

MC14016B Series 3 to 18 Vdc Quad Analog Switch/Quad Multiplexer - SOIC-14

$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14016BDG.

HQonline

Datasheet11 pages19 years ago
Datasheet11 pages15 years ago

IHS

SHENGYU ELECTRONICS

onsemi

Farnell

Inventory History

3 month trend:
-10.95%

CAD Models

Download onsemi MC14016BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.219
$ 0.24
Stock
4,860,472
584,364
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
-
-
Number of Inputs
4
4
Number of Outputs
4
4
Number of Circuits
4
4
Low Level Output Current
-
25 mA
High Level Output Current
-
25 mA
Supply Type
Single
Single
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD4066BM96
20V, 1:1 (SPST), 4-channel, analog switch, 10pA on-state leakage current 14-SOIC -55 to 125
Texas InstrumentsCD4016BM96
20V, 1:1 (SPST), 4-channel, analog switch, 100pA on-state leakage current 14-SOIC -55 to 125
Texas InstrumentsCD4016BM
20V, 1:1 (SPST), 4-channel, analog switch, 100pA on-state leakage current 14-SOIC -55 to 125
onsemiMC14066BD
40ns, Single-Phase, 4, 4, 4, 3V, 18V, 25mA, SOIC-14, SMD, 8.75mm × 4mm × 1.5mm
MC14066B Series 18 V 1050 Ohm 4 Channel (4 x 2:1) SMT Mux/Demux - SOIC-14
MC14066B Series SPST 18 V 250 Ohm SMT Quad Analog Switch/Multiplexer - SOIC-14

Descriptions

Descriptions of onsemi MC14016BDG provided by its distributors.

MC14016B Series 3 to 18 Vdc Quad Analog Switch/Quad Multiplexer - SOIC-14
onsemi Multiplexer, SOICencapsulation, 14Pin
ON SEMICONDUCTOR - MC14016BDG - ANALOG SWITCH, QUAD, SPST, SOIC-14
Quad Analog Switch/Quad Multiplexer
Switches- General Purpose 3-18V Quad Analog Sw -55 to 125 deg C
Analog Switch Quad SPST 14-Pin SOIC N Tube
SPST, 4 Func, 1 Channel, CMOS, PDSO14
4000 CMOS, SMD, 4016, SOIC14, 18V; No. of Channels: 4Channels; Analogue Switch Type: SPST; On State Resistance Max: 300ohm; Supply Voltage Range: 3V to 18V; Analogue Switch Case: SOIC; No. of Pins: 14Pins; Operating Temperatur

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14016BDG.