onsemi MC14066BD

40ns, Single-Phase, 4, 4, 4, 3V, 18V, 25mA, SOIC-14, SMD, 8.75mm × 4mm × 1.5mm
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14066BD.

IHS

Datasheet12 pages15 years ago
Datasheet6 pages0 years ago

Augswan

Mouser

Farnell

Inventory History

3 month trend:
-46.88%

CAD Models

Download onsemi MC14066BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.241
$ 0.241
Stock
390,489
1,575,929
1,575,929
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Inputs
4
4
4
Number of Outputs
4
4
4
Number of Circuits
4
4
4
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
25 mA
25 mA
25 mA
Supply Type
-
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
1
1
1

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

MC14016B Series 3 to 18 Vdc SMT Quad Analog Switch/Quad Multiplexer - SOIC-14
Texas InstrumentsCD74HC4066M96
12V, 1:1 (SPST), 4-channel, analog switch 14-SOIC -55 to 125
Texas InstrumentsCD4066BM96
20V, 1:1 (SPST), 4-channel, analog switch, 10pA on-state leakage current 14-SOIC -55 to 125
MC14016B Series 3 to 18 Vdc Quad Analog Switch/Quad Multiplexer - SOIC-14
Texas InstrumentsSN74HC4066DR
Texas Instruments SN74HC4066DR Logic IC Multiplexer demux Tape on Full reel
e3 1x 1:1 4000B Tape & Reel (TR) decoder circuit 10Ohm 60ns 10V 8.6235mm

Descriptions

Descriptions of onsemi MC14066BD provided by its distributors.

40ns, Single-Phase, 4, 4, 4, 3V, 18V, 25mA, SOIC-14, SMD, 8.75mm × 4mm × 1.5mm
Quad 1-CHANNEL, Sgl Pole Sgl Throw Switch, PDSO14, Plastic, SOIC-14
Switches- General Purpose 3-18V Quad Analog SW No-Cancel/No-Return
Analog Switch Quad SPST Automotive 14-Pin SOIC
IC MULTIPLEXER QUAD 4X1 14SOIC
4000 CMOS, SMD, 4066, SOIC14, 15V
SPST, 4 Func, 1 Channel, CMOS, PDSO14
4000 CMOS, SMD, 4066, SOIC14, 15V; Analogue Switch Type:Analogue Switch; No. of Channels:4; Bandwidth:65MHz; On State Resistance Max:250ohm; Turn Off Time:7ns; Turn On Time:7ns; Supply Voltage Range:3V to 18V; Operating Temperature Range:-55°C to +125°C; Analogue Switch Case Style:SOIC; No. of Pins:14; SVHC:No SVHC (20-Jun-2011); Base Number:14066; IC Generic Number:4066; Logic Case Style:SOIC; Logic Function Number:4066; Logic IC Base Number:4066; Logic IC Family:4000 CMOS; Logic IC Function:Quad Bilateral Switch; No. of Gates:4; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SOIC; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14066BD..