Texas Instruments CD4066BM96

20V, 1: 1 (SPST), 4-channel, analog switch, 10pA on-state leakage current 14-SOIC -55 to 125
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4066BM96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages14 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet47 pages25 years ago

Mouser

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+67.72%

CAD Models

Download Texas Instruments CD4066BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.325
$ 0.147
$ 0.147
Stock
5,390,696
2,411,446
2,411,446
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Inputs
4
4
4
Number of Outputs
4
4
4
Number of Circuits
-
4
4
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual, Single
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
15 V
15 V
Number of Channels
4
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4066BM96.

Related Parts

MC14016B Series 3 to 18 Vdc Quad Analog Switch/Quad Multiplexer - SOIC-14
MC14066B Series 18 V 1050 Ohm 4 Channel (4 x 2:1) SMT Mux/Demux - SOIC-14
MC14066B Series SPST 18 V 250 Ohm SMT Quad Analog Switch/Multiplexer - SOIC-14
Texas InstrumentsCD4016BM96
20V, 1:1 (SPST), 4-channel, analog switch, 100pA on-state leakage current 14-SOIC -55 to 125
Texas InstrumentsCD4016BM
20V, 1:1 (SPST), 4-channel, analog switch, 100pA on-state leakage current 14-SOIC -55 to 125
Texas InstrumentsCD4066BM
20V, 1:1 (SPST), 4-channel, analog switch, 10pA on-state leakage current 14-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD4066BM96 provided by its distributors.

20V, 1:1 (SPST), 4-channel, analog switch, 10pA on-state leakage current 14-SOIC -55 to 125
Analog Switch Quad SPST 14-Pin SOIC T/R / IC QUAD BILATERAL SWITCH 14-SOIC
e3 CD4066 1x 1:1 4000B multiplexer circuit 40MHz 240Ohm 70ns 7.5V
Analog Switches/Multiplexers; CD4066BM96; TEXAS INSTRUMENTS; 14; 18 V; 3 V; 4
Texas Instruments Analog switch, SOICencapsulation, 14Pin
240Ω 4 SPST(SPST) SOP-14 Analog Switches / Multiplexers ROHS
SPST, 4 Func, 4 Channel, CMOS, PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4066BM96 .
  • CD4066BM96.