Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4016BM96

20V, 1: 1 (SPST), 4-channel, analog switch, 100pA on-state leakage current 14-SOIC -55 to 125
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4016BM96.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Upverter

Newark

LCSC

Arrow Electronics

Inventory History

3 month trend:
-34.61%

CAD Models

Download Texas Instruments CD4016BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.311
$ 0.784
$ 0.784
Stock
594,696
430,394
430,394
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Inputs
1
4
4
Number of Outputs
1
4
4
Number of Circuits
4
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4016BM96.

Related Parts

MC14066B Series 18 V 1050 Ohm 4 Channel (4 x 2:1) SMT Mux/Demux - SOIC-14
MC14066B Series SPST 18 V 250 Ohm SMT Quad Analog Switch/Multiplexer - SOIC-14
MC14016B Series 3 to 18 Vdc SMT Quad Analog Switch/Quad Multiplexer - SOIC-14
Texas InstrumentsCD4066BM96
20V, 1:1 (SPST), 4-channel, analog switch, 10pA on-state leakage current 14-SOIC -55 to 125
Texas InstrumentsCD4016BM
20V, 1:1 (SPST), 4-channel, analog switch, 100pA on-state leakage current 14-SOIC -55 to 125
Texas InstrumentsCD4066BM
20V, 1:1 (SPST), 4-channel, analog switch, 10pA on-state leakage current 14-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD4016BM96 provided by its distributors.

20V, 1:1 (SPST), 4-channel, analog switch, 100pA on-state leakage current 14-SOIC -55 to 125
IC BILATERAL SW 1 X 1:1 14SOIC "Bilateral, FET Switches 1 x 1:1 14-SOIC"
100ns@ 5V,40ns@ 10V,30ns@ 15V bidirectional 4 4 4 3V 18V SOIC-14 SMD mount,glue mount 1.75mm(height)
Analog Switch Quad SPST 14-Pin SOIC T/R
Logic - Signal Switches CMOS Quad Bilateral Switch
4 SOP-14 Analog Switches / Multiplexers ROHS
ANALOGUE SWITCH, QUAD, SPST, SOIC-14; No. of Channels: 4Channels; Analogue Switch Type: SPST; On State Resistance Max: 400ohm; Supply Voltage Range: 3V to 18V; Analogue Switch Case: SOIC; No. of Pins: 14Pins; Operating Tempera

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4016BM96 .