Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14066BDG

MC14066B Series SPST 18 V 250 Ohm SMT Quad Analog Switch/Multiplexer - SOIC-14

$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14066BDG.

IHS

Datasheet12 pages5 years ago

Newark

HQonline

onsemi

Jameco (USA)

Inventory History

3 month trend:
+36.76%

CAD Models

Download onsemi MC14066BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
$ 0.219
$ 0.219
Stock
495,803
2,115,349
2,115,349
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Inputs
4
4
4
Number of Outputs
4
4
4
Number of Circuits
4
4
4
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
25 mA
25 mA
25 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
1
1
1

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC14016B Series 3 to 18 Vdc SMT Quad Analog Switch/Quad Multiplexer - SOIC-14
Texas InstrumentsCD4066BM
20V, 1:1 (SPST), 4-channel, analog switch, 10pA on-state leakage current 14-SOIC -55 to 125
Texas InstrumentsCD4066BM96
20V, 1:1 (SPST), 4-channel, analog switch, 10pA on-state leakage current 14-SOIC -55 to 125
Texas InstrumentsCD4016BM96
20V, 1:1 (SPST), 4-channel, analog switch, 100pA on-state leakage current 14-SOIC -55 to 125
40ns bidirectional 4 4 4 3V 18V 25mA 25mA SOEIAJ-14 SMD mount 10.5mm*5.45mm*1.85mm
MC14016B Series 3 to 18 Vdc Quad Analog Switch/Quad Multiplexer - SOIC-14

Descriptions

Descriptions of onsemi MC14066BDG provided by its distributors.

MC14066B Series SPST 18 V 250 Ohm SMT Quad Analog Switch/Multiplexer - SOIC-14
ON SEMICONDUCTOR - MC14066BDG - 4000 CMOS, SMD, 4066, SOIC14, 15V
onsemi Analog switch, SOICencapsulation, 14Pin
Switches- General Purpose 3-18V Quad Analog SW -55 to 125deg C
IC MULTIPLEXER QUAD 4X1 14SOIC
4:1 Analog Mux Ic, 4 Circuits, 280 Ohm; |Onsemi MC14066BDG.
e3 4066 1x 1:1 2006 logic switch 65MHz 280Ohm 40ns 500mW
Signal Switch/Codec/Multiplexer
IC BILATERAL SWITCH 1X1:1 14SOIC
SPST, 4 Func, 1 Channel, CMOS, PDSO14
4000 CMOS, SMD, 4066, SOIC14, 15V; Multiplexer Configuration: 4: 1; No. of Circuits: 4Circuits; On State Resistance Max: 280ohm; Supply Voltage Range: 3V to 18V; Analogue Multiplexer Case: SOIC; No. of Pins: 14Pins; Operating T

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14066BDG.